C3APS-3436M | |
---|---|
DigiKey Part Number | C3APS-3436M-ND |
Manufacturer | |
Manufacturer Product Number | C3APS-3436M |
Description | IDC CABLE - CSC34S/AE34G/CPC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 34 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.63000 | ¥96.63 |
10 | ¥85.63600 | ¥856.36 |
25 | ¥82.34440 | ¥2,058.61 |
50 | ¥79.04900 | ¥3,952.45 |
100 | ¥74.65750 | ¥7,465.75 |
250 | ¥68.07012 | ¥17,017.53 |
500 | ¥63.67852 | ¥31,839.26 |
1,000 | ¥58.40857 | ¥58,408.57 |