C3APS-3418M | |
---|---|
DigiKey Part Number | C3APS-3418M-ND |
Manufacturer | |
Manufacturer Product Number | C3APS-3418M |
Description | IDC CABLE - CSC34S/AE34M/CPC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 34 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.14000 | ¥79.14 |
10 | ¥71.20400 | ¥712.04 |
25 | ¥67.07080 | ¥1,676.77 |
50 | ¥65.35160 | ¥3,267.58 |
100 | ¥63.63260 | ¥6,363.26 |
250 | ¥56.75340 | ¥14,188.35 |
500 | ¥53.31382 | ¥26,656.91 |
1,000 | ¥47.12247 | ¥47,122.47 |