C3APS-3406G | |
---|---|
DigiKey Part Number | C3APS-3406G-ND |
Manufacturer | |
Manufacturer Product Number | C3APS-3406G |
Description | IDC CABLE - CSC34S/AE34G/CPC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 34 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.28000 | ¥64.28 |
10 | ¥58.11700 | ¥581.17 |
25 | ¥54.90080 | ¥1,372.52 |
50 | ¥53.56080 | ¥2,678.04 |
100 | ¥50.88270 | ¥5,088.27 |
250 | ¥45.52664 | ¥11,381.66 |
500 | ¥42.84878 | ¥21,424.39 |
1,000 | ¥37.49262 | ¥37,492.62 |