C1AXS-3436M | |
---|---|
DigiKey Part Number | C1AXS-3436M-ND |
Manufacturer | |
Manufacturer Product Number | C1AXS-3436M |
Description | IDC CABLE - CSC34S/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.62000 | ¥102.62 |
10 | ¥78.79500 | ¥787.95 |
25 | ¥71.20600 | ¥1,780.15 |
50 | ¥66.07020 | ¥3,303.51 |
100 | ¥61.41290 | ¥6,141.29 |
250 | ¥55.91760 | ¥13,979.40 |
500 | ¥52.21462 | ¥26,107.31 |
1,000 | ¥48.86440 | ¥48,864.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/343/431/C1AXS-34 G_tmb.jpg)