AWG28-34/G/300 | |
---|---|
DigiKey Part Number | AE34G-300-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-34/G/300 |
Description | CABLE RIBBON 34COND 0.05 GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 34 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.700" (43.18mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥8.20917 | ¥2,462.75 |
600 | ¥7.42348 | ¥4,454.09 |
1,500 | ¥6.71653 | ¥10,074.80 |
3,000 | ¥5.93094 | ¥17,792.82 |
7,500 | ¥5.38107 | ¥40,358.03 |
15,000 | ¥5.10612 | ¥76,591.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/564/MFG_AWG28-34-F_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/627/MFG_AWG28-34-G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/627/MFG_AWG28-34-G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/627/MFG_AWG28-34-G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/627/MFG_AWG28-34-G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/627/MFG_AWG28-34-G_tmb.jpg)