CWR-227-34-0000 | |
---|---|
DigiKey Part Number | CKC34G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-227-34-0000 |
Description | CONN RCPT 34POS IDC GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.66000 | ¥61.66 |
10 | ¥55.77700 | ¥557.77 |
25 | ¥52.69400 | ¥1,317.35 |
50 | ¥51.40980 | ¥2,570.49 |
100 | ¥48.83930 | ¥4,883.93 |
300 | ¥43.69833 | ¥13,109.50 |
500 | ¥41.12784 | ¥20,563.92 |
1,000 | ¥35.98686 | ¥35,986.86 |