C3CEG-3406M | |
---|---|
DigiKey Part Number | C3CEG-3406M-ND |
Manufacturer | |
Manufacturer Product Number | C3CEG-3406M |
Description | IDC CABLE - CKC34G/AE34M/CCE34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.49000 | ¥177.49 |
10 | ¥136.75400 | ¥1,367.54 |
25 | ¥123.77960 | ¥3,094.49 |
50 | ¥115.01200 | ¥5,750.60 |
100 | ¥107.06100 | ¥10,706.10 |
250 | ¥97.69056 | ¥24,422.64 |
500 | ¥91.38072 | ¥45,690.36 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/325/C3CEx-34 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/340/300/C3CEx-34 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/340/300/C3CEx-34 M_tmb.jpg)