C3CEG-3418M | |
---|---|
DigiKey Part Number | C3CEG-3418M-ND |
Manufacturer | |
Manufacturer Product Number | C3CEG-3418M |
Description | IDC CABLE - CKC34G/AE34M/CCE34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.86000 | ¥191.86 |
10 | ¥147.85300 | ¥1,478.53 |
25 | ¥133.85440 | ¥3,346.36 |
50 | ¥124.39540 | ¥6,219.77 |
100 | ¥115.82220 | ¥11,582.22 |
250 | ¥105.71812 | ¥26,429.53 |
500 | ¥98.91410 | ¥49,457.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/325/C3CEx-34 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/340/300/C3CEx-34 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/340/300/C3CEx-34 M_tmb.jpg)