CWR-227-50-0203 | |
---|---|
DigiKey Part Number | CKC50S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-227-50-0203 |
Description | CONN RCPT 50POS IDC TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.47000 | ¥35.47 |
10 | ¥32.19100 | ¥321.91 |
25 | ¥30.48480 | ¥762.12 |
50 | ¥29.77700 | ¥1,488.85 |
100 | ¥28.35830 | ¥2,835.83 |
300 | ¥24.81360 | ¥7,444.08 |
500 | ¥24.10464 | ¥12,052.32 |
1,000 | ¥20.55981 | ¥20,559.81 |
2,500 | ¥19.14185 | ¥47,854.63 |