C3CCS-5036G | |
---|---|
DigiKey Part Number | C3CCS-5036G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCS-5036G |
Description | IDC CABLE - CKC50S/AE50G/CKC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.34000 | ¥99.34 |
10 | ¥88.04200 | ¥880.42 |
25 | ¥84.65640 | ¥2,116.41 |
50 | ¥81.26880 | ¥4,063.44 |
100 | ¥76.75430 | ¥7,675.43 |
250 | ¥69.98200 | ¥17,495.50 |
500 | ¥65.46696 | ¥32,733.48 |
1,000 | ¥60.04906 | ¥60,049.06 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/448/C3CCG-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/633/864/C3CCG-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/633/864/C3CCG-50 G_tmb.jpg)