C3CES-5036M | |
---|---|
DigiKey Part Number | C3CES-5036M-ND |
Manufacturer | |
Manufacturer Product Number | C3CES-5036M |
Description | IDC CABLE - CKC50S/AE50M/CCE50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.10000 | ¥137.10 |
10 | ¥118.83700 | ¥1,188.37 |
25 | ¥112.63520 | ¥2,815.88 |
50 | ¥111.00140 | ¥5,550.07 |
100 | ¥97.94300 | ¥9,794.30 |
250 | ¥91.41320 | ¥22,853.30 |
500 | ¥89.45436 | ¥44,727.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/345/315/C3CEx-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/621/917/C3CEx-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/621/917/C3CEx-50%20M_tmb.jpg)