C3CES-5006M | |
---|---|
DigiKey Part Number | C3CES-5006M-ND |
Manufacturer | |
Manufacturer Product Number | C3CES-5006M |
Description | IDC CABLE - CKC50S/AE50M/CCE50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.36000 | ¥92.36 |
10 | ¥81.85200 | ¥818.52 |
25 | ¥78.70560 | ¥1,967.64 |
50 | ¥75.55820 | ¥3,777.91 |
100 | ¥71.36130 | ¥7,136.13 |
250 | ¥65.06468 | ¥16,266.17 |
500 | ¥60.86684 | ¥30,433.42 |
1,000 | ¥55.82963 | ¥55,829.63 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/345/315/C3CEx-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/621/917/C3CEx-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/621/917/C3CEx-50%20M_tmb.jpg)