C3CES-5006G | |
---|---|
DigiKey Part Number | C3CES-5006G-ND |
Manufacturer | |
Manufacturer Product Number | C3CES-5006G |
Description | IDC CABLE - CKC50S/AE50G/CCE50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.28000 | ¥92.28 |
10 | ¥83.03400 | ¥830.34 |
25 | ¥78.21960 | ¥1,955.49 |
50 | ¥76.21320 | ¥3,810.66 |
100 | ¥74.20760 | ¥7,420.76 |
250 | ¥66.18516 | ¥16,546.29 |
500 | ¥62.17384 | ¥31,086.92 |
1,000 | ¥54.95364 | ¥54,953.64 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/621/917/C3CEx-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/345/315/C3CEx-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/345/315/C3CEx-50 G_tmb.jpg)