C3CPS-5018G | |
---|---|
DigiKey Part Number | C3CPS-5018G-ND |
Manufacturer | |
Manufacturer Product Number | C3CPS-5018G |
Description | IDC CABLE - CKC50S/AE50G/CPC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 50 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.64000 | ¥95.64 |
10 | ¥84.76600 | ¥847.66 |
25 | ¥81.50680 | ¥2,037.67 |
50 | ¥78.24760 | ¥3,912.38 |
100 | ¥73.89970 | ¥7,389.97 |
250 | ¥67.37916 | ¥16,844.79 |
500 | ¥63.03226 | ¥31,516.13 |
1,000 | ¥57.81574 | ¥57,815.74 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/284/C3CPS-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/329/C3CPS-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/329/C3CPS-50 G_tmb.jpg)