C1CXG-3436G | |
---|---|
DigiKey Part Number | C1CXG-3436G-ND |
Manufacturer | |
Manufacturer Product Number | C1CXG-3436G |
Description | IDC CABLE - CKC34G/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.38000 | ¥85.38 |
10 | ¥76.86800 | ¥768.68 |
25 | ¥72.41040 | ¥1,810.26 |
50 | ¥70.55340 | ¥3,527.67 |
100 | ¥68.69640 | ¥6,869.64 |
250 | ¥61.27008 | ¥15,317.52 |
500 | ¥57.55680 | ¥28,778.40 |
1,000 | ¥50.87271 | ¥50,872.71 |