C3CCG-3406M | |
---|---|
DigiKey Part Number | C3CCG-3406M-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-3406M |
Description | IDC CABLE - CKC34G/AE34M/CKC34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.11000 | ¥120.11 |
10 | ¥106.44000 | ¥1,064.40 |
25 | ¥102.34360 | ¥2,558.59 |
50 | ¥98.25000 | ¥4,912.50 |
100 | ¥92.79130 | ¥9,279.13 |
250 | ¥84.60400 | ¥21,151.00 |
500 | ¥79.14564 | ¥39,572.82 |
1,000 | ¥72.59561 | ¥72,595.61 |