AWP 34-7240-T | |
---|---|
DigiKey Part Number | HHKC34H-ND |
Manufacturer | |
Manufacturer Product Number | AWP 34-7240-T |
Description | CONN SOCKET 34POS IDC GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.46600 | ¥44.66 |
25 | ¥4.08200 | ¥102.05 |
60 | ¥3.84083 | ¥230.45 |
120 | ¥3.68075 | ¥441.69 |
240 | ¥3.36054 | ¥806.53 |
480 | ¥3.20063 | ¥1,536.30 |
960 | ¥2.64056 | ¥2,534.94 |
2,400 | ¥2.40051 | ¥5,761.22 |