H3DDH-3406G | |
---|---|
DigiKey Part Number | H3DDH-3406G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-3406G |
Description | IDC CBL - HHKR34H/AE34G/HHKR34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.05400 | ¥130.54 |
25 | ¥12.49520 | ¥312.38 |
50 | ¥12.21620 | ¥610.81 |
100 | ¥11.66200 | ¥1,166.20 |
250 | ¥10.55092 | ¥2,637.73 |
500 | ¥9.71810 | ¥4,859.05 |
1,000 | ¥8.32975 | ¥8,329.75 |
2,500 | ¥7.77442 | ¥19,436.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/686/598/H3DDx-34%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/620/H3DDx-34%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/620/H3DDx-34%20G_tmb.jpg)