H1CXH-3436M | |
---|---|
DigiKey Part Number | H1CXH-3436M-ND |
Manufacturer | |
Manufacturer Product Number | H1CXH-3436M |
Description | IDC CBL - HHKC34H/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
10 | ¥46.85300 | ¥468.53 |
25 | ¥44.37880 | ¥1,109.47 |
50 | ¥43.34620 | ¥2,167.31 |
100 | ¥41.28140 | ¥4,128.14 |
250 | ¥36.12148 | ¥9,030.37 |
500 | ¥35.08952 | ¥17,544.76 |
1,000 | ¥29.92925 | ¥29,929.25 |
2,500 | ¥27.86516 | ¥69,662.90 |