H1CXH-3436G | |
---|---|
DigiKey Part Number | H1CXH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | H1CXH-3436G |
Description | IDC CBL - HHKC34H/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥29.57200 | ¥295.72 |
25 | ¥28.01200 | ¥700.30 |
50 | ¥27.36000 | ¥1,368.00 |
100 | ¥26.05790 | ¥2,605.79 |
250 | ¥22.80028 | ¥5,700.07 |
500 | ¥22.14906 | ¥11,074.53 |
1,000 | ¥18.89175 | ¥18,891.75 |
2,500 | ¥17.58892 | ¥43,972.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/183/H1CXx-34%20M_tmb.jpg)