H3CCH-3406G | |
---|---|
DigiKey Part Number | H3CCH-3406G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-3406G |
Description | IDC CBL - HHKC34H/AE34G/HHKC34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥11.99500 | ¥119.95 |
25 | ¥11.48720 | ¥287.18 |
50 | ¥11.23260 | ¥561.63 |
100 | ¥10.72120 | ¥1,072.12 |
250 | ¥9.70036 | ¥2,425.09 |
500 | ¥8.93440 | ¥4,467.20 |
1,000 | ¥7.65811 | ¥7,658.11 |
2,500 | ¥7.14756 | ¥17,868.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/674/631/H3CCx-34%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/100/H3CCx-34%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/100/H3CCx-34%20G_tmb.jpg)