H3DDS-3436G | |
---|---|
DigiKey Part Number | H3DDS-3436G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-3436G |
Description | IDC CBL - HHKR34S/AE34G/HHKR34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥33.13500 | ¥331.35 |
25 | ¥31.38120 | ¥784.53 |
50 | ¥30.65220 | ¥1,532.61 |
100 | ¥29.19160 | ¥2,919.16 |
250 | ¥25.54300 | ¥6,385.75 |
500 | ¥24.81314 | ¥12,406.57 |
1,000 | ¥21.16422 | ¥21,164.22 |
2,500 | ¥19.70458 | ¥49,261.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/686/598/H3DDx-34%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/620/H3DDx-34%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/620/H3DDx-34%20G_tmb.jpg)