LT1521IS8-3.3#PBF | |
---|---|
DigiKey Part Number | LT1521IS8-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1521IS8-3.3#PBF |
Description | IC REG LINEAR 3.3V 300MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1521IS8-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | 58dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.26000 | ¥68.26 |
10 | ¥61.65900 | ¥616.59 |
25 | ¥58.79120 | ¥1,469.78 |
100 | ¥51.04730 | ¥5,104.73 |
300 | ¥48.75250 | ¥14,625.75 |
500 | ¥44.45082 | ¥22,225.41 |
1,000 | ¥38.71531 | ¥38,715.31 |