OP2177ARMZ-R7 | |
---|---|
DigiKey Part Number | OP2177ARMZ-R7TR-ND - Tape & Reel (TR) OP2177ARMZ-R7CT-ND - Cut Tape (CT) OP2177ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP2177ARMZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | OP2177ARMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 400µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥42.62500 | ¥426.25 |
25 | ¥40.30040 | ¥1,007.51 |
100 | ¥34.92530 | ¥3,492.53 |
250 | ¥33.13444 | ¥8,283.61 |
500 | ¥29.73148 | ¥14,865.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.07471 | ¥25,074.71 |
2,000 | ¥23.82100 | ¥47,642.00 |