VJ0603Y103KXACW1BC | |
---|---|
DigiKey Part Number | 720-1531-2-ND - Tape & Reel (TR) 720-1531-1-ND - Cut Tape (CT) 720-1531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103KXACW1BC |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.34500 | ¥3.45 |
50 | ¥0.19700 | ¥9.85 |
100 | ¥0.15350 | ¥15.35 |
500 | ¥0.11526 | ¥57.63 |
1,000 | ¥0.09055 | ¥90.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.07576 | ¥303.04 |
8,000 | ¥0.06916 | ¥553.28 |
12,000 | ¥0.06587 | ¥790.44 |
28,000 | ¥0.06257 | ¥1,751.96 |
100,000 | ¥0.05798 | ¥5,798.00 |