LT1521CST-3.3#PBF | |
---|---|
DigiKey Part Number | LT1521CST-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1521CST-3.3#PBF |
Description | IC REG LIN 3.3V 300MA SOT223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1521CST-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | 58dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.83000 | ¥54.83 |
10 | ¥49.24800 | ¥492.48 |
78 | ¥46.55833 | ¥3,631.55 |
156 | ¥40.35083 | ¥6,294.73 |
312 | ¥38.28163 | ¥11,943.87 |
546 | ¥34.35005 | ¥18,755.13 |
1,014 | ¥28.96995 | ¥29,375.53 |
2,574 | ¥27.52145 | ¥70,840.21 |