T55Z336M025C0050 | |
---|---|
DigiKey Part Number | 718-2264-2-ND - Tape & Reel (TR) 718-2264-1-ND - Cut Tape (CT) 718-2264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55Z336M025C0050 |
Description | CAP TANT POLY 33UF 25V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥10.02400 | ¥100.24 |
50 | ¥9.14240 | ¥457.12 |
100 | ¥7.48900 | ¥748.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.62566 | ¥4,500.53 |
1,600 | ¥5.27408 | ¥8,438.53 |
2,400 | ¥4.92246 | ¥11,813.90 |
4,000 | ¥4.74666 | ¥18,986.64 |
8,000 | ¥4.57086 | ¥36,566.88 |