LT1521IST-5#TRPBF | |
---|---|
DigiKey Part Number | LT1521IST-5#TRPBFTR-ND - Tape & Reel (TR) LT1521IST-5#TRPBFCT-ND - Cut Tape (CT) LT1521IST-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1521IST-5#TRPBF |
Description | IC REG LINEAR 5V 300MA SOT223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1521IST-5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | 58dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.63000 | ¥65.63 |
10 | ¥59.26200 | ¥592.62 |
25 | ¥56.50240 | ¥1,412.56 |
100 | ¥49.05970 | ¥4,905.97 |
250 | ¥46.85496 | ¥11,713.74 |
500 | ¥42.72082 | ¥21,360.41 |
1,000 | ¥37.20846 | ¥37,208.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥35.83034 | ¥71,660.68 |