LT1521CS8#TRPBF

DigiKey Part Number
LT1521CS8#TRPBFTR-ND - Tape & Reel (TR)
LT1521CS8#TRPBFCT-ND - Cut Tape (CT)
LT1521CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1521CS8#TRPBF
Description
IC REG LINEAR POS ADJ 300MA 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1521CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.75V @ 300mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
12 mA
PSRR
58dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.84000¥54.84
10¥49.56300¥495.63
25¥47.25560¥1,181.39
100¥41.03180¥4,103.18
250¥39.18768¥9,796.92
500¥35.72972¥17,864.86
1,000¥31.11951¥31,119.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥29.54173¥73,854.32
Manufacturers Standard Package