OPA2192ID | |
---|---|
DigiKey Part Number | 296-42443-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2192ID |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2192ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.66000 | ¥44.66 |
10 | ¥40.12100 | ¥401.21 |
75 | ¥37.92933 | ¥2,844.70 |
150 | ¥32.87207 | ¥4,930.81 |
300 | ¥31.18630 | ¥9,355.89 |
525 | ¥27.98339 | ¥14,691.28 |
1,050 | ¥23.60045 | ¥24,780.47 |
2,550 | ¥22.42040 | ¥57,172.02 |