ADA4510-2ARZ | |
---|---|
DigiKey Part Number | 505-ADA4510-2ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4510-2ARZ |
Description | 40V PRECISION 2-CH CMOS AMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
-3db Bandwidth | 13.5 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥33.54500 | ¥335.45 |
98 | ¥27.48776 | ¥2,693.80 |
294 | ¥26.07813 | ¥7,666.97 |
588 | ¥23.39976 | ¥13,759.06 |
1,078 | ¥19.73476 | ¥21,274.07 |
2,548 | ¥18.74800 | ¥47,769.90 |