OPA2145IDR | |
---|---|
DigiKey Part Number | 296-OPA2145IDRTR-ND - Tape & Reel (TR) 296-OPA2145IDRCT-ND - Cut Tape (CT) 296-OPA2145IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2145IDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2145IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 445µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.97000 | ¥29.97 |
10 | ¥26.93600 | ¥269.36 |
25 | ¥25.46680 | ¥636.67 |
100 | ¥22.07120 | ¥2,207.12 |
250 | ¥20.93928 | ¥5,234.82 |
500 | ¥18.78864 | ¥9,394.32 |
1,000 | ¥15.84583 | ¥15,845.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.05353 | ¥37,633.83 |
5,000 | ¥14.48761 | ¥72,438.05 |