SM91514AL-E | |
---|---|
DigiKey Part Number | 118-SM91514AL-ETR-ND - Tape & Reel (TR) 118-SM91514AL-ECT-ND - Cut Tape (CT) 118-SM91514AL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91514AL-E |
Description | BMS TRANSFORMER/CMC,6PIN,SGL,4.3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 300µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.265" W (7.62mm x 6.73mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.61000 | ¥27.61 |
10 | ¥22.38700 | ¥223.87 |
25 | ¥18.09800 | ¥452.45 |
50 | ¥16.95600 | ¥847.80 |
100 | ¥16.19380 | ¥1,619.38 |
250 | ¥15.71764 | ¥3,929.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥11.78935 | ¥9,431.48 |