HM2101NLT | |
---|---|
DigiKey Part Number | 553-HM2101NLTTR-ND - Tape & Reel (TR) 553-HM2101NLTCT-ND - Cut Tape (CT) 553-HM2101NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM2101NLT |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150µH, 450µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM2101NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 150µH, 450µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.265" W (7.62mm x 6.73mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.56000 | ¥43.56 |
10 | ¥35.31700 | ¥353.17 |
25 | ¥28.55520 | ¥713.88 |
50 | ¥26.75100 | ¥1,337.55 |
100 | ¥25.54820 | ¥2,554.82 |
250 | ¥24.79656 | ¥6,199.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥24.04511 | ¥16,831.58 |
1,400 | ¥23.29379 | ¥32,611.31 |