HM2101NL | |
---|---|
DigiKey Part Number | 553-HM2101NL-ND |
Manufacturer | |
Manufacturer Product Number | HM2101NL |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150µH Economical Open Type Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM2101NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Economical Open Type | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.370" W (7.62mm x 9.40mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.67000 | ¥47.67 |
10 | ¥38.61800 | ¥386.18 |
25 | ¥31.22320 | ¥780.58 |
65 | ¥29.25215 | ¥1,901.39 |
130 | ¥27.93762 | ¥3,631.89 |
260 | ¥27.11550 | ¥7,050.03 |
520 | ¥26.29404 | ¥13,672.90 |
1,040 | ¥25.47224 | ¥26,491.13 |