HM2113ZNL | |
---|---|
DigiKey Part Number | 553-HM2113ZNL-ND |
Manufacturer | |
Manufacturer Product Number | HM2113ZNL |
Description | XFMR CMC SGL 150UH 1CT:1CT 4.3KV |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150µH, 450µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM2113ZNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 150µH, 450µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.478" W (9.00mm x 12.15mm) | |
Height - Seated (Max) | 0.136" (3.45mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.84000 | ¥44.84 |
10 | ¥34.09900 | ¥340.99 |
25 | ¥33.20240 | ¥830.06 |
55 | ¥30.51127 | ¥1,678.12 |
110 | ¥28.71609 | ¥3,158.77 |
275 | ¥27.81865 | ¥7,650.13 |
550 | ¥26.92118 | ¥14,806.65 |
1,045 | ¥26.02382 | ¥27,194.89 |