SM91534AL-E | |
---|---|
DigiKey Part Number | 118-SM91534AL-ETR-ND - Tape & Reel (TR) 118-SM91534AL-ECT-ND - Cut Tape (CT) 118-SM91534AL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91534AL-E |
Description | TRANSF BMS CMC 6.4KVDC 6 PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM91534AL-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.102" L x 0.492" W (28.00mm x 12.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.76000 | ¥62.76 |
10 | ¥47.71500 | ¥477.15 |
25 | ¥46.46120 | ¥1,161.53 |
50 | ¥42.69200 | ¥2,134.60 |
100 | ¥40.18150 | ¥4,018.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥38.92570 | ¥11,677.71 |
600 | ¥37.67017 | ¥22,602.10 |
1,500 | ¥36.41453 | ¥54,621.79 |