LTC6810HG-1#3ZZTRPBF | |
---|---|
DigiKey Part Number | 505-LTC6810HG-1#3ZZTRPBFTR-ND - Tape & Reel (TR) 505-LTC6810HG-1#3ZZTRPBFCT-ND - Cut Tape (CT) 505-LTC6810HG-1#3ZZTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6810HG-1#3ZZTRPBF |
Description | IC BAT MON MULT-CHEM 1-6C 44SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 6 | |
Fault Protection | - | |
Interface | SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 44-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 44-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.63000 | ¥135.63 |
10 | ¥124.66600 | ¥1,246.66 |
25 | ¥119.49880 | ¥2,987.47 |
100 | ¥105.28830 | ¥10,528.83 |
250 | ¥100.12052 | ¥25,030.13 |
500 | ¥93.66122 | ¥46,830.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥82.68021 | ¥165,360.42 |