LTC6820HMS#3ZZPBF | |
---|---|
DigiKey Part Number | 505-LTC6820HMS#3ZZPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6820HMS#3ZZPBF |
Description | IC INTERFACE SPECIALIZED 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Communications Interface Interface 16-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Isolated Communications Interface | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.68000 | ¥65.68 |
10 | ¥59.36500 | ¥593.65 |
37 | ¥56.60541 | ¥2,094.40 |
111 | ¥49.14937 | ¥5,455.58 |
259 | ¥46.94042 | ¥12,157.57 |
518 | ¥42.79859 | ¥22,169.67 |
1,036 | ¥37.27624 | ¥38,618.18 |