NUP2105L | |
---|---|
DigiKey Part Number | 4878-NUP2105LTR-ND - Tape & Reel (TR) 4878-NUP2105LCT-ND - Cut Tape (CT) 4878-NUP2105LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP2105L |
Description | ESD SOT23 0.1UA 24V UNIDIR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NUP2105L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
5 | ¥0.98600 | ¥4.93 |
10 | ¥0.94400 | ¥9.44 |
50 | ¥0.84400 | ¥42.20 |
100 | ¥0.78570 | ¥78.57 |
250 | ¥0.69848 | ¥174.62 |
500 | ¥0.58208 | ¥291.04 |
1,000 | ¥0.55301 | ¥553.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46566 | ¥1,396.98 |
6,000 | ¥0.43657 | ¥2,619.42 |
15,000 | ¥0.40746 | ¥6,111.90 |