CY15B102Q-SXE | |
---|---|
DigiKey Part Number | 448-CY15B102Q-SXE-ND |
Manufacturer | |
Manufacturer Product Number | CY15B102Q-SXE |
Description | IC FRAM 2MBIT SPI 25MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 25 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 25 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.64000 | ¥151.64 |
10 | ¥140.33800 | ¥1,403.38 |
25 | ¥138.43360 | ¥3,460.84 |
94 | ¥119.79330 | ¥11,260.57 |
282 | ¥114.65663 | ¥32,333.17 |
564 | ¥113.91105 | ¥64,245.83 |