CMS06(TE12L,Q,M) | |
---|---|
DigiKey Part Number | CMS06QMTR-ND - Tape & Reel (TR) CMS06QMCT-ND - Cut Tape (CT) CMS06QMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS06(TE12L,Q,M) |
Description | DIODE SCHOTTKY 30V 2A M-FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMS06(TE12L,Q,M) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 30 V | |
Capacitance @ Vr, F | 130pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.03900 | ¥40.39 |
100 | ¥2.61480 | ¥261.48 |
500 | ¥1.99892 | ¥999.46 |
1,000 | ¥1.79992 | ¥1,799.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.54684 | ¥4,640.52 |
6,000 | ¥1.41918 | ¥8,515.08 |
9,000 | ¥1.35407 | ¥12,186.63 |
15,000 | ¥1.28087 | ¥19,213.05 |
21,000 | ¥1.23749 | ¥25,987.29 |
30,000 | ¥1.23147 | ¥36,944.10 |