PMEG3020EP,115 | |
---|---|
DigiKey Part Number | 1727-5836-2-ND - Tape & Reel (TR) 1727-5836-1-ND - Cut Tape (CT) 1727-5836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020EP,115 |
Description | DIODE SCHOTTKY 30V 2A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 30 V | |
Capacitance @ Vr, F | 325pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.89000 | ¥28.90 |
100 | ¥1.73560 | ¥173.56 |
500 | ¥1.60666 | ¥803.33 |
1,000 | ¥1.09256 | ¥1,092.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00581 | ¥3,017.43 |
6,000 | ¥0.96402 | ¥5,784.12 |
9,000 | ¥0.86762 | ¥7,808.58 |
30,000 | ¥0.85477 | ¥25,643.10 |
75,000 | ¥0.81975 | ¥61,481.25 |