ADP2360ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADP2360ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP2360ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP2360ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2360ACPZ-R7 |
Description | IC REG BUCK ADJ 50MA 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 8-WDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2360ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.28000 | ¥35.28 |
10 | ¥31.67600 | ¥316.76 |
25 | ¥29.94480 | ¥748.62 |
100 | ¥25.95170 | ¥2,595.17 |
250 | ¥24.62088 | ¥6,155.22 |
500 | ¥22.09228 | ¥11,046.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥17.99343 | ¥26,990.15 |
3,000 | ¥17.09374 | ¥51,281.22 |