G3VM-61WR(TR05) | |
---|---|
DigiKey Part Number | 39-G3VM-61WR(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-61WR(TR05)CT-ND - Cut Tape (CT) 39-G3VM-61WR(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61WR(TR05) |
Description | SSR RELAY SPST-NO 3A 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-LDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.22VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | S-VSON4T (3.4x2.1) | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.65000 | ¥105.65 |
10 | ¥93.87900 | ¥938.79 |
25 | ¥89.18680 | ¥2,229.67 |
50 | ¥84.49220 | ¥4,224.61 |
100 | ¥79.79880 | ¥7,979.88 |
250 | ¥72.75768 | ¥18,189.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥68.06380 | ¥34,031.90 |
1,000 | ¥64.54318 | ¥64,543.18 |