8-WDFN Exposed Pad, CSP Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,270 In Stock | 1 : ¥35.28000 Cut Tape (CT) 1,500 : ¥18.63211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 60V | 3.3V | - | 50mA | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-WDFN Exposed Pad, CSP | 8-LFCSP (3x3) | ||
2,348 In Stock | 1 : ¥35.28000 Cut Tape (CT) 1,500 : ¥17.99343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 60V | 0.8V | 60V | 50mA | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-WDFN Exposed Pad, CSP | 8-LFCSP (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥34.07000 Cut Tape (CT) 1,500 : ¥17.99343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 60V | 5V | - | 50mA | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-WDFN Exposed Pad, CSP | 8-LFCSP (3x3) |