SN74AHCT126PWR | |
---|---|
DigiKey Part Number | 296-4660-2-ND - Tape & Reel (TR) 296-4660-1-ND - Cut Tape (CT) 296-4660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT126PWR |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT126PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥3.21300 | ¥32.13 |
25 | ¥2.64560 | ¥66.14 |
100 | ¥2.00030 | ¥200.03 |
250 | ¥1.68188 | ¥420.47 |
500 | ¥1.48550 | ¥742.75 |
1,000 | ¥1.32083 | ¥1,320.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.18261 | ¥2,365.22 |
4,000 | ¥1.06665 | ¥4,266.60 |
6,000 | ¥1.00768 | ¥6,046.08 |
10,000 | ¥0.94153 | ¥9,415.30 |
14,000 | ¥0.90241 | ¥12,633.74 |
20,000 | ¥0.86443 | ¥17,288.60 |
50,000 | ¥0.78125 | ¥39,062.50 |
100,000 | ¥0.76532 | ¥76,532.00 |