ADS131E06IPAGR | |
---|---|
DigiKey Part Number | 296-34884-2-ND - Tape & Reel (TR) 296-34884-1-ND - Cut Tape (CT) 296-34884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131E06IPAGR |
Description | IC AFE 6 CHAN 16/24BIT 64TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Channel AFE 16, 24 Bit 13.5 mW 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS131E06IPAGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16, 24 | |
Number of Channels | 6 | |
Power (Watts) | 13.5 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.8V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.88000 | ¥103.88 |
10 | ¥95.45200 | ¥954.52 |
25 | ¥91.49360 | ¥2,287.34 |
100 | ¥80.61450 | ¥8,061.45 |
250 | ¥76.65784 | ¥19,164.46 |
500 | ¥71.71218 | ¥35,856.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥65.77737 | ¥98,666.06 |