ADS131E04IPAG | |
---|---|
DigiKey Part Number | 296-38854-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS131E04IPAG |
Description | IC AFE 4 CHAN 16/24BIT 64TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 16, 24 Bit 10.2 mW 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS131E04IPAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16, 24 | |
Number of Channels | 4 | |
Power (Watts) | 10.2 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.8V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.05000 | ¥96.05 |
10 | ¥88.30500 | ¥883.05 |
25 | ¥84.64640 | ¥2,116.16 |
160 | ¥74.58044 | ¥11,932.87 |
320 | ¥70.91988 | ¥22,694.36 |
640 | ¥66.34433 | ¥42,460.37 |
1,120 | ¥60.85379 | ¥68,156.24 |