ADS131E06IPAG | |
---|---|
DigiKey Part Number | 296-49533-ND |
Manufacturer | |
Manufacturer Product Number | ADS131E06IPAG |
Description | IC AFE 6 CHAN 16/24BIT 64TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Channel AFE 16, 24 Bit 13.5 mW 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS131E06IPAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16, 24 | |
Number of Channels | 6 | |
Power (Watts) | 13.5 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.8V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.36000 | ¥120.36 |
10 | ¥110.61900 | ¥1,106.19 |
25 | ¥106.03120 | ¥2,650.78 |
160 | ¥93.42144 | ¥14,947.43 |
320 | ¥88.83625 | ¥28,427.60 |
480 | ¥83.10477 | ¥39,890.29 |
960 | ¥76.22709 | ¥73,178.01 |